C242A472J20C450 vs C242A472J20A201 feature comparison

C242A472J20C450 Xiamen Faratronic Co Ltd

Buy Now Datasheet

C242A472J20A201 Xiamen Faratronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer XIAMEN FARATRONIC CO LTD XIAMEN FARATRONIC CO LTD
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 6.5 mm 6.5 mm
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard IEC60384-2 IEC60384-2
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 2 2

Compare C242A472J20C450 with alternatives

Compare C242A472J20A201 with alternatives