C222K335M5R5CP7200 vs CKR16BR335MP feature comparison

C222K335M5R5CP7200 KEMET Corporation

Buy Now Datasheet

CKR16BR335MP Cornell Dubilier Electronics Inc

Buy Now Datasheet
No No
Active Obsolete
KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
, ,
not_compliant compliant
EAR99 EAR99
3.3 µF 3.3 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
8.89 mm 8.9 mm
CERAMIC CERAMIC
e0
17.53 mm 17.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR Bulk
20% 20%
50 V 50 V
MIL-C-11015 MIL-C-11015/19
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40)
WIRE WIRE
1 3
No
8532.24.00.40
TUBULAR PACKAGE

Compare C222K335M5R5CP7200 with alternatives

Compare CKR16BR335MP with alternatives