C222K335M5R5CP7200 vs C222T335M5R5CR7200 feature comparison

C222K335M5R5CP7200 KEMET Corporation

Buy Now Datasheet

C222T335M5R5CR7200 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
3.3 µF 3.3 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
8.89 mm 8.89 mm
CERAMIC CERAMIC
e0 e0
17.53 mm 17.53 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR TR
20% 20%
50 V 50 V
MIL-C-11015 MIL-PRF-39014
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1

Compare C222K335M5R5CP7200 with alternatives

Compare C222T335M5R5CR7200 with alternatives