C222T335M5R5CR7200
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF,

Overview of C222T335M5R5CR7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for C222T335M5R5CR7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C222T335M5R5CR7200 by KEMET Corporation

C222T335M5R5CR7200
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
8.89 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
17.53 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39014
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Want to compare parts?
  1. C222T335M5R5CR7200
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF,
    VS

Alternate Parts for C222T335M5R5CR7200

This table gives cross-reference parts and alternative options found for C222T335M5R5CR7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C222T335M5R5CR7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA605C335MA-R Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C222T335M5R5CR7200 vs MA605C335MA-R
M39014/5-2736 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, KEMET Corporation C222T335M5R5CR7200 vs M39014/5-2736
CK16BR335M Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T335M5R5CR7200 vs CK16BR335M
CKR16BR335MS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T335M5R5CR7200 vs CKR16BR335MS
C222K335M5R5CR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T335M5R5CR7200 vs C222K335M5R5CR
M39014/5-2136 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, KEMET Corporation C222T335M5R5CR7200 vs M39014/5-2136
C222T335M5R5CA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T335M5R5CR7200 vs C222T335M5R5CA
C222K335M5R5CP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T335M5R5CR7200 vs C222K335M5R5CP
C222K335M5R5CS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T335M5R5CR7200 vs C222K335M5R5CS
MA605C335MAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C222T335M5R5CR7200 vs MA605C335MAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C222T335M5R5CR7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C222T335M5R5CR7200 by KEMET Corporation

  • Please alert me when C222T335M5R5CR7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C222T335M5R5CR7200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C222T335M5R5CR7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C222T335M5R5CR7200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C222T335M5R5CR7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C222T335M5R5CR7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: