C2225C334MBRAC
vs
C2225X334MBRALTU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2225
, 2225
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.33 µF
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2 mm
2 mm
JESD-609 Code
e3
e0
Length
5.6 mm
5.9 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
TR, Embossed Plastic, 7 Inch
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
630 V
630 V
Size Code
2225
2225
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6.4 mm
6.4 mm
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare C2225C334MBRAC with alternatives
Compare C2225X334MBRALTU with alternatives