C2225C334MBRAC vs C2225V334MBRAC feature comparison

C2225C334MBRAC KEMET Corporation

Buy Now Datasheet

C2225V334MBRAC KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2225 , 2225
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.33 µF 0.33 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2 mm 2 mm
e3 e3
5.6 mm 5.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK BULK
20% 20%
630 V 630 V
2225 2225
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
6.4 mm 6.4 mm
1 1

Compare C2225C334MBRAC with alternatives

Compare C2225V334MBRAC with alternatives