C2023J5003A00
vs
C2023J5003AHF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANAREN INC
|
TTM TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT, MINIATURE PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
HIGH ISOLATION
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
36.02 dBm
|
36.02 dBm
|
Insertion Loss-Max |
0.4 dB
|
0.4 dB
|
JESD-609 Code |
e4
|
e4
|
Operating Frequency-Max |
2300 MHz
|
2300 MHz
|
Operating Frequency-Min |
2000 MHz
|
2000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
90 DEGREE HYBRID COUPLER
|
90 DEGREE HYBRID COUPLER
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
VSWR-Max |
1.17
|
1.17
|
Base Number Matches |
1
|
1
|
|
|
|