C1Q375
vs
2750125000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BEL FUSE INC
WICKMANN USA
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC: 50 A
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
1.58 mm
Body Height
0.58 mm
7.2 mm
Body Length or Diameter
3.2 mm
2.4 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
PICO
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
THROUGH HOLE
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
-25 °C
Packing Method
TAPE AND REEL
TR
Rated Breaking Capacity
100 A
50 A
Rated Current
0.375 A
0.125 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
63 V
125 V
Reference Standard
CE; CSA; UL
CUL; UL
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
PIN WIRE
Base Number Matches
1
3
Pre-arcing Time-Min
5000 ms
Compare C1Q375 with alternatives