C1Q375
vs
CC12H4.5A-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BEL FUSE INC
COOPER INDUSTRIES
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC: 50 A
RATED BREAKING CAPACITY AT 32 VDC: 100 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.025
Blow Characteristic
VERY FAST
Body Breadth
1.58 mm
1.6 mm
Body Height
0.58 mm
0.6 mm
Body Length or Diameter
3.2 mm
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
JESD-609 Code
e3
Joule Integral-Nom
4 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Breaking Capacity
100 A
100 A
Rated Current
0.375 A
4.5 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
63 V
32 V
Reference Standard
CE; CSA; UL
UL
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
2
Pbfree Code
Yes
Compare C1Q375 with alternatives
Compare CC12H4.5A-TR with alternatives