ABC50DRMT-S288 vs ECC-100-R100-95 feature comparison

ABC50DRMT-S288 Sullins Connector Solutions

Buy Now Datasheet

ECC-100-R100-95 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
SULLINS CONNECTOR SOLUTIONS INC E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
#4-40 THD HOLE
0.37 inch 0.358 inch
0.61 inch 0.822 inch
5.835 inch 5.26 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
AU ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
BERYLLIUM COPPER BRASS
RECTANGULAR RECTANGULAR
BELLOWED TYPE BELLOWED TYPE
NO NO
POLYPHENYLENE SULFIDE POLYBUTYLENE TEREPHTHALATE
e3 e3
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
150 °C 105 °C
-65 °C -40 °C
10u inch
3 A 3 A
0.56 inch 0.13 inch
WIRE WRAP SOLDER
100 100
1 1
PLUG
20 mΩ
500VAC V
1000000000 Ω
0.2 inch
2
RECTANGULAR
5.08 mm
UL
2.54 mm
.278 N

Compare ABC50DRMT-S288 with alternatives

Compare ECC-100-R100-95 with alternatives