C1812X7R201-821KN6E vs C1812X7R201-821KP6E feature comparison

C1812X7R201-821KN6E VENKEL LTD

Buy Now Datasheet

C1812X7R201-821KP6E VENKEL LTD

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
VENKEL LTD VENKEL LTD
, 1812 , 1812
compliant compliant
EAR99 EAR99
0.00082 µF 0.00082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
3 mm 3 mm
e3 e4
4.49 mm 4.49 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Tape, Embossed Tape, Embossed
10% 10%
200 V 200 V
1812 1812
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
WRAPAROUND WRAPAROUND
3.18 mm 3.18 mm
1 1

Compare C1812X7R201-821KN6E with alternatives

Compare C1812X7R201-821KP6E with alternatives