C1812X7R201-821KP6E vs C1812X7R201-821KNE feature comparison

C1812X7R201-821KP6E VENKEL LTD

Buy Now Datasheet

C1812X7R201-821KNE VENKEL LTD

Buy Now Datasheet
Yes Yes
Obsolete Active
VENKEL LTD VENKEL LTD
, 1812 , 1812
compliant compliant
EAR99 EAR99
0.00082 µF 0.00082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC
3 mm 3 mm
e4 e3
4.49 mm 4.5 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Tape, Embossed TR, Embossed, 7 Inch
10% 10%
200 V 200 V
1812 1812
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Palladium/Silver (Pd/Ag) MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
3.18 mm 3.2 mm
1 1
8532.24.00.20
PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY
RECTANGULAR PACKAGE

Compare C1812X7R201-821KP6E with alternatives

Compare C1812X7R201-821KNE with alternatives