C1812N184K5XRL vs C1812N184K5XPC feature comparison

C1812N184K5XRL KEMET Corporation

Buy Now Datasheet

C1812N184K5XPC KEMET Corporation

Buy Now Datasheet
No Yes
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1812 , 1812
not_compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
31 Weeks
0.18 µF 0.18 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
e0 e3
4.5 mm 4.5 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK BULK; TR, 7 INCH
10% 10%
50 V 50 V
MIL-PRF-55681 MIL-PRF-55681
1812 1812
YES YES
BX BX
15% ppm/°C 15% ppm/°C
TIN LEAD OVER NICKEL TIN
WRAPAROUND WRAPAROUND
3.2 mm 3.2 mm
1 1

Compare C1812N184K5XRL with alternatives

Compare C1812N184K5XPC with alternatives