There are no models available for this part yet.
Overview of C1812N184K5XRL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1812N184K5XRL by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR34BX184AKUR
|
Avnet Americas | Cap Ceramic 0.18uF 50V X7R 10% SMD 1812 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR34BX184AKUR) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9827 | Buy Now |
CAD Models for C1812N184K5XRL by KEMET Corporation
Part Data Attributes for C1812N184K5XRL by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
39 Weeks
|
Capacitance
|
0.18 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812N184K5XRL
This table gives cross-reference parts and alternative options found for C1812N184K5XRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N184K5XRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX184AKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N184K5XRL vs CDR34BX184AKWSAB |
CDR34BX184AKWMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N184K5XRL vs CDR34BX184AKWMAB |
CDR34BX184AKYMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N184K5XRL vs CDR34BX184AKYMAR |
CDR04BX184AKURAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N184K5XRL vs CDR04BX184AKURAJ |
CDR34BX184AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N184K5XRL vs CDR34BX184AKWR |
CDR34BX184AKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N184K5XRL vs CDR34BX184AKMRAR |
CDR34BX184AKMMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N184K5XRL vs CDR34BX184AKMMAR |
CDR34BX184AKWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N184K5XRL vs CDR34BX184AKWS |
CDR34BX184AKNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N184K5XRL vs CDR34BX184AKNS |
CDR34BX184AKURAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N184K5XRL vs CDR34BX184AKURAR |