C1812C221KHGACTU
vs
CL43C221KKIGNNE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
SAMSUNG ELECTRO-MECHANICS
Package Description
, 1812
, 1812
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.00022 µF
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2 mm
2 mm
JESD-609 Code
e3
e3
Length
4.5 mm
4.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PLASTIC, 7 INCH
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
3000 V
3000 V
Size Code
1812
1812
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Compare C1812C221KHGACTU with alternatives
Compare CL43C221KKIGNNE with alternatives