Datasheets
C1812C221KHGACTU by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C1812C221KHGACTU by KEMET Corporation

Overview of C1812C221KHGACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for C1812C221KHGACTU

Part # Distributor Description Stock Price Buy
DISTI # 05AC8272
Newark Cap, 220Pf, 3 Kv, 10%, C0G/Np0, 1812, Capacitance:220Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1812C221KHGACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 725
  • 1 $2.3000
  • 10 $2.1900
  • 25 $2.0200
  • 50 $1.8200
  • 100 $1.6300
  • 250 $1.4200
  • 500 $1.2200
$1.2200 / $2.3000 Buy Now
DISTI # 399-C1812C221KHGACTUTR-ND
DigiKey CAP CER 1812 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.2471
$1.2471 Buy Now
DISTI # 80-C1812C221KHGACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 220pF 10% C0G 1812 RoHS: Compliant 0
  • 1 $2.6500
  • 10 $2.0300
  • 50 $1.8700
  • 100 $1.5500
  • 500 $1.2400
  • 1,000 $1.0900
  • 2,000 $1.0500
  • 5,000 $1.0100
$1.0100 / $2.6500 Order Now

Part Details for C1812C221KHGACTU

C1812C221KHGACTU CAD Models

C1812C221KHGACTU Part Data Attributes

C1812C221KHGACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1812C221KHGACTU KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 3000 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for C1812C221KHGACTU

This table gives cross-reference parts and alternative options found for C1812C221KHGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C221KHGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CL43C221KKINCNB Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, C1812C221KHGACTU vs CL43C221KKINCNB
C1812C221KHGACAUTO KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, C1812C221KHGACTU vs C1812C221KHGACAUTO
CL43C221KKIGNNB Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, C1812C221KHGACTU vs CL43C221KKIGNNB
CL43C221KKINNNE Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, C1812C221KHGACTU vs CL43C221KKINNNE
CL43C221KKIACNB Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, C1812C221KHGACTU vs CL43C221KKIACNB
CL43C221KKIGCNB Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, C1812C221KHGACTU vs CL43C221KKIGCNB
C1812X221KHGAC KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, C1812C221KHGACTU vs C1812X221KHGAC
CL43C221KKINLNB Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, C1812C221KHGACTU vs CL43C221KKINLNB
C1812C221KHGAL KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, C1812C221KHGACTU vs C1812C221KHGAL
C1812X221KHGALAUTO7210 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, C1812C221KHGACTU vs C1812X221KHGALAUTO7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812C221KHGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812C221KHGACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812C221KHGACTU would you like to use for your alert(s)?
  • Please alert me when C1812C221KHGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812C221KHGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812C221KHGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812C221KHGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812C221KHGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812C221KHGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: