C138362JX7R1LF vs C138362JX7R1 feature comparison

C138362JX7R1LF TT electronics / BI Technologies

Buy Now Datasheet

C138362JX7R1 TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP BI TECHNOLOGIES CORP
Package Description SIP, SIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0036 µF 0.0036 µF
Capacitor Type ARRAY/NETWORK CAPACITOR ARRAY/NETWORK CAPACITOR
Length 34.29 mm 34.29 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Network Type BUSSED C NETWORK BUSSED C NETWORK
Number of Elements 12 12
Number of Functions 1 1
Number of Terminals 13 13
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Code SIP SIP
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Seated Height-Max 7.62 mm 7.62 mm
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape FLAT FLAT
Width 3.3 mm 3.3 mm
Base Number Matches 1 2