C138122KY5V2
vs
C138122KY5V2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
BI TECHNOLOGIES CORP
|
Package Description |
SIP,
|
SIP,
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
0.0012 µF
|
0.0012 µF
|
Capacitor Type |
ARRAY/NETWORK CAPACITOR
|
ARRAY/NETWORK CAPACITOR
|
Length |
34.29 mm
|
34.29 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Network Type |
BUSSED C NETWORK
|
BUSSED C NETWORK
|
Number of Elements |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
13
|
13
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Code |
SIP
|
SIP
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Seated Height-Max |
7.62 mm
|
7.62 mm
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
Y5V
|
Y5V
|
Temperature Coefficient |
-82/+22% ppm/°C
|
-82/+22% ppm/°C
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
3.3 mm
|
3.3 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.80
|
|
|
|
Compare C138122KY5V2 with alternatives
Compare C138122KY5V2 with alternatives