C122F1 vs MCR218-2G feature comparison

C122F1 onsemi

Buy Now Datasheet

MCR218-2G Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR LITTELFUSE INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 221A-07
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 50 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 25 mA 25 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 90 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 8000 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 50 V 50 V
Repetitive Peak Reverse Voltage 50 V 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 4 2
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare C122F1 with alternatives

Compare MCR218-2G with alternatives