C1210C221MGRALTM
vs
1210Y221MHXV
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
KEMET ELECTRONICS CORP
SRT MICROCERAMIQUE
Package Description
, 1210
, 1210
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00022 µF
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.7 mm
1.7 mm
JESD-609 Code
e0
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Bulk
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
2000 V
2000 V
Size Code
1210
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Series
MLCC(X7R)2000V-4000V
Compare C1210C221MGRALTM with alternatives
Compare 1210Y221MHXV with alternatives