Part Details for C1210C221MGRALTM by KEMET Corporation
Overview of C1210C221MGRALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C221MGRALTM
C1210C221MGRALTM CAD Models
C1210C221MGRALTM Part Data Attributes
|
C1210C221MGRALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C221MGRALTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C221MGRALTM
This table gives cross-reference parts and alternative options found for C1210C221MGRALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C221MGRALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B221M202DHT | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | Knowles Capacitors | C1210C221MGRALTM vs 1210B221M202DHT |
LD10GC221MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210C221MGRALTM vs LD10GC221MAB1A |
1210B221M202CH | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | Knowles Capacitors | C1210C221MGRALTM vs 1210B221M202CH |
CMC-2K0/221MX1210T13 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | Tecate Group | C1210C221MGRALTM vs CMC-2K0/221MX1210T13 |
1210GC221M4T3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210C221MGRALTM vs 1210GC221M4T3A |
C1210C221MGRAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C221MGRALTM vs C1210C221MGRAC7082 |
CW1210X7R221MS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | Quantic UTC | C1210C221MGRALTM vs CW1210X7R221MS |
1210GC221M4T9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C1210C221MGRALTM vs 1210GC221M4T9A |
1210GC221MA1ME | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | Kyocera AVX Components | C1210C221MGRALTM vs 1210GC221MA1ME |
1210B221M202CTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | Knowles Capacitors | C1210C221MGRALTM vs 1210B221M202CTM |