C1206N270J501B vs 12067A270JA77A feature comparison

C1206N270J501B SY Sinyork Co Ltd

Buy Now Datasheet

12067A270JA77A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SINYORK CO LTD AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.000027 µF 0.000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.8 mm 0.94 mm
Length 3.2 mm 3.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk BULK CASSETTE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Series C(500V)1206N SIZE(C0G)
Size Code 1206 1206
Temperature Characteristics Code NP0 C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e4
Manufacturer Series 1206
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND

Compare C1206N270J501B with alternatives

Compare 12067A270JA77A with alternatives