C1206N270J501B
vs
222297151528
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SINYORK CO LTD
YAGEO CORP
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000027 µF
0.000027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.8 mm
1.75 mm
Length
3.2 mm
3.2 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
500 V
500 V
Series
C(500V)1206N
Size Code
1206
1206
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
Rohs Code
Yes
Custom Capabilities
One Percent Tolerance
JESD-609 Code
e3
Multilayer
Yes
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare C1206N270J501B with alternatives
Compare 222297151528 with alternatives