C1206C106M3PAL7210 vs MCAST31LSB5106MTNA01 feature comparison

C1206C106M3PAL7210 KEMET Corporation

Buy Now Datasheet

MCAST31LSB5106MTNA01 TAIYO YUDEN

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP TAIYO YUDEN CO LTD
Package Description , 1206 CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, Embossed, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Factory Lead Time 11 Weeks
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200

Compare C1206C106M3PAL7210 with alternatives

Compare MCAST31LSB5106MTNA01 with alternatives