Part Details for MCAST31LSB5106MTNA01 by TAIYO YUDEN
Overview of MCAST31LSB5106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST31LSB5106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST31LSB5106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 25V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0389 / $0.2600 | Buy Now |
DISTI #
MCAST31LSB5106MTNA
|
Avnet Americas | CAP, MLCC, 1206, 25V, X5R, 10UF 20%, T&R - Tape and Reel (Alt: MCAST31LSB5106MTNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0460 / $0.0518 | Buy Now |
DISTI #
963-MCAST31LSB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1206 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0380 / $0.2600 | Order Now |
|
Future Electronics | CAP,MLCC,1206,25V,X5R,10uF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0432 / $0.0493 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0420 / $0.0538 | Buy Now |
DISTI #
MCAST31LSB5106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1206 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0530 | Buy Now |
DISTI #
MCAST31LSB5106MTNA01
|
Avnet Abacus | CAP, MLCC, 1206, 25V, X5R, 10UF 20%, T&R (Alt: MCAST31LSB5106MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now |
Part Details for MCAST31LSB5106MTNA01
MCAST31LSB5106MTNA01 CAD Models
MCAST31LSB5106MTNA01 Part Data Attributes:
|
MCAST31LSB5106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST31LSB5106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCAST31LSB5106MTNA01
This table gives cross-reference parts and alternative options found for MCAST31LSB5106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST31LSB5106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST31LSB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCAST31LSB5106MTNA01 vs MMAST31LSB5106MTNA01 |
MMAST31LSB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCAST31LSB5106MTNA01 vs MMAST31LSB5106MTNA18 |
MSAYT31LBLD106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCAST31LSB5106MTNA01 vs MSAYT31LBLD106MTNA01 |
MBAST31LSB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCAST31LSB5106MTNA01 vs MBAST31LSB5106MTNA18 |
MCAST31LSB5106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCAST31LSB5106MTNA01 vs MCAST31LSB5106MTNA1J |
MBAST31LSB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCAST31LSB5106MTNA01 vs MBAST31LSB5106MTNA01 |