C118-A-60TSG vs 3012-60TSB feature comparison

C118-A-60TSG Highland Electronics Co Ltd

Buy Now Datasheet

3012-60TSB Oupiin

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HIGHLAND ELECTRONICS CO LTD OUPIIN AMERICA INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.338 inch 0.339 inch
Body Depth 0.354 inch 0.362 inch
Body Length 3.299 inch 3.299 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN ON NI
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color GRAY BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING SHRD CENTER
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.138 inch 0.138 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 60 60
Base Number Matches 1 1
Rohs Code Yes
Contact Material BRASS
Plating Thickness 150u inch

Compare C118-A-60TSG with alternatives

Compare 3012-60TSB with alternatives