3012-60TSB vs 609-6027R feature comparison

3012-60TSB Oupiin

Buy Now Datasheet

609-6027R Thomas & Betts

Buy Now Datasheet
Yes
Contact Manufacturer Obsolete
OUPIIN AMERICA INC THOMAS & BETTS CORP
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.339 inch 0.35 inch
0.362 inch
3.299 inch 3.75 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
SN ON NI AU ON NI
MALE MALE
BRASS PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 1000000000 Ω
BLACK BLUE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
GUIDE SLOT GUIDE SLOT
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -55 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
150u inch 30u inch
SHRD CENTER SHRD CENTER
1 A 1 A
UL UL, CSA
0.138 inch 0.102 inch
2.54 mm 2.54 mm
SOLDER SOLDER
60 60
1 1
PCB RETENTION FEATURE
GOLD
1000VAC V

Compare 3012-60TSB with alternatives

Compare 609-6027R with alternatives