C112330MCG2LF vs C112330MCG2LF feature comparison

C112330MCG2LF TT Electronics Resistors

Buy Now Datasheet

C112330MCG2LF TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description SIP, SIP,
Reach Compliance Code compliant compliant
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type ARRAY/NETWORK CAPACITOR ARRAY/NETWORK CAPACITOR
Length 29.21 mm 29.21 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Network Type BUSSED C NETWORK BUSSED C NETWORK
Number of Elements 10 10
Number of Functions 1 1
Number of Terminals 11 11
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Code SIP SIP
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Seated Height-Max 7.62 mm 7.62 mm
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape FLAT FLAT
Width 3.3 mm 3.3 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.80

Compare C112330MCG2LF with alternatives

Compare C112330MCG2LF with alternatives