C106DG
vs
JAN2N2328AS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ONSEMI
DEFENSE LOGISTICS AGENCY
Part Package Code
TO-225AA
Package Description
LEAD FREE, CASE 77-09, 3 PIN
TO-5, 3 PIN
Pin Count
3
Manufacturer Package Code
77-09
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
onsemi
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
75 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
6 mA
JEDEC-95 Code
TO-225AA
TO-39
JESD-30 Code
R-PSFM-T3
O-MBCY-W3
JESD-609 Code
e3
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
2550 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Reference Standard
MIL-19500/276F
Compare C106DG with alternatives
Compare JAN2N2328AS with alternatives