C106D vs C106D-1 feature comparison

C106D Philips Semiconductors

Buy Now Datasheet

C106D-1 NEC Electronics America Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NEC ELECTRONICS AMERICA INC
Package Description , PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Circuit Commutated Turn-off Time-Nom 100 µs 40 µs
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V 0.8 V
Holding Current-Max 6 mA 3 mA
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 38 A
On-State Voltage-Max 1.8 V
On-state Current-Max 2500 A
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Trigger Device Type SCR SCR
Base Number Matches 15 2
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
JEDEC-95 Code TO-202
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Reverse Voltage 400 V
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare C106D-1 with alternatives