2N6505G vs MCR69-3G feature comparison

2N6505G Littelfuse Inc

Buy Now Datasheet

MCR69-3G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC ROCHESTER ELECTRONICS LLC
Package Description LEAD FREE, CASE 221A-07, 3 PIN LEAD FREE, CASE 221A-07, 3 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified COMMERCIAL
RMS On-state Current-Max 25 A 25 A
Repetitive Peak Off-state Voltage 100 V 100 V
Repetitive Peak Reverse Voltage 100 V 100 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Trigger Device Type SCR SCR
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code CASE 221A-07
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Terminal Finish MATTE TIN

Compare 2N6505G with alternatives