C106D1 vs S6008FS241 feature comparison

C106D1 Motorola Mobility LLC

Buy Now Datasheet

S6008FS241 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC LITTELFUSE INC
Part Package Code TO-225AA SFM
Package Description FLANGE MOUNT, R-PSFM-T3 TO-202AB, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 077
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 40 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 3 mA
JEDEC-95 Code TO-225AA TO-202AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 2.2 V
On-state Current-Max 4000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 8 A
Repetitive Peak Off-state Voltage 400 V 600 V
Repetitive Peak Reverse Voltage 400 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 11 2
Rohs Code Yes
Additional Feature SENSITIVE GATE
Moisture Sensitivity Level 2

Compare C106D1 with alternatives

Compare S6008FS241 with alternatives