C106D1
vs
S0510F1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
LORAS INDUSTRIES INC
Part Package Code
TO-225AA
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
CASE 077
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
40 µs
35 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
15 mA
DC Gate Trigger Voltage-Max
0.8 V
1.5 V
Holding Current-Max
3 mA
30 mA
JEDEC-95 Code
TO-225AA
TO-202AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.1 mA
1 mA
Non-Repetitive Pk On-state Cur
20 A
100 A
Number of Elements
1
1
Number of Terminals
3
3
On-State Voltage-Max
2.2 V
On-state Current-Max
4000 A
8000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
10 A
Repetitive Peak Off-state Voltage
400 V
50 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
11
3
Rohs Code
No
Critical Rate of Rise of Off-State Voltage-Min
60 V/us
Repetitive Peak Off-state Leakage Current-Max
10 µA
Compare C106D1 with alternatives
Compare S0510F1 with alternatives