C106D1
vs
C106D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
POWEREX INC
Part Package Code
SFM
Package Description
TO-202, 3 PIN
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
40 µs
40 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
3 mA
3 mA
JEDEC-95 Code
TO-202
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.1 mA
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
20 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
4000 A
4000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
3
1
Critical Rate of Rise of Off-State Voltage-Min
8 V/us
Compare C106D1 with alternatives
Compare C106D with alternatives