C106D1 vs 2N3669 feature comparison

C106D1 Central Semiconductor Corp

Buy Now Datasheet

2N3669 Advanced Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ASI SEMICONDUCTOR INC
Part Package Code SFM TO-204AA
Package Description TO-202, 3 PIN TO-3, 2 PIN
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 40 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 40 mA
DC Gate Trigger Voltage-Max 0.8 V 3 V
Holding Current-Max 3 mA
JEDEC-95 Code TO-202 TO-3
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0
Leakage Current-Max 0.1 mA 2.5 mA
Non-Repetitive Pk On-state Cur 20 A 200 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 4000 A 8000 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 12.5 A
Repetitive Peak Off-state Voltage 400 V 200 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 1
Case Connection ANODE

Compare C106D1 with alternatives

Compare 2N3669 with alternatives