C103160JY5V2 vs C103160JY5V2 feature comparison

C103160JY5V2 TT Electronics Resistors

Buy Now Datasheet

C103160JY5V2 TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description SIP, SIP,
Reach Compliance Code compliant compliant
Capacitance 0.000016 µF 0.000016 µF
Capacitor Type ARRAY/NETWORK CAPACITOR ARRAY/NETWORK CAPACITOR
Length 26.67 mm 26.67 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Network Type ISOLATED C NETWORK ISOLATED C NETWORK
Number of Elements 1 1
Number of Functions 5 5
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Code SIP SIP
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Seated Height-Max 7.62 mm 7.62 mm
Surface Mount NO NO
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient -82/+22% ppm/°C -82/+22% ppm/°C
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape FLAT FLAT
Width 3.3 mm 3.3 mm
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8532.25.00.80

Compare C103160JY5V2 with alternatives

Compare C103160JY5V2 with alternatives