C0G0402330G1HNB vs C0G0402330G1HSB feature comparison

C0G0402330G1HNB Cinetech Industrial Co Ltd

Buy Now Datasheet

C0G0402330G1HSB Cinetech Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD CINETECH IND CO LTD
Package Description , 0402 , 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap.& Volt. Available On Request Other Cap.& Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.55 mm 0.55 mm
Length 1 mm 1 mm
Manufacturer Series 0402(G,JTOL) 0402(G,JTOL)
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0402 ( G, J TOL ) 0402 ( G, J TOL )
Size Code 0402 0402
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare C0G0402330G1HNB with alternatives

Compare C0G0402330G1HSB with alternatives