Part Details for C0G0402330G1HNB by Cinetech Industrial Co Ltd
Overview of C0G0402330G1HNB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0G0402330G1HNB
C0G0402330G1HNB CAD Models
C0G0402330G1HNB Part Data Attributes
|
C0G0402330G1HNB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G0402330G1HNB
Cinetech Industrial Co Ltd
CAP,CERAMIC,33PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(G,JTOL) | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( G, J TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G0402330G1HNB
This table gives cross-reference parts and alternative options found for C0G0402330G1HNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0402330G1HNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402Y0500330GQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0G0402330G1HNB vs 0402Y0500330GQB |
GMC04CG330G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | Cal-Chip Electronics | C0G0402330G1HNB vs GMC04CG330G50NTD |
0402N330G500YHW-HB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | Knowles Capacitors | C0G0402330G1HNB vs 0402N330G500YHW-HB |
C0G0402330G1HPR | CAP,CERAMIC,33PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402330G1HNB vs C0G0402330G1HPR |
0402N330G500PHW-HB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | Knowles Capacitors | C0G0402330G1HNB vs 0402N330G500PHW-HB |
CE0402A-330-G050GCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | RCD Components Inc | C0G0402330G1HNB vs CE0402A-330-G050GCS |
0402N330G500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0G0402330G1HNB vs 0402N330G500NT |
BC025A330GZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402330G1HNB vs BC025A330GZJ6AA1 |
C0G0402330G1HSB | CAP,CERAMIC,33PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402330G1HNB vs C0G0402330G1HSB |
0402N330G500DH-HB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | Knowles Capacitors | C0G0402330G1HNB vs 0402N330G500DH-HB |