C0G0402150G1HSB
vs
AU025A150GA74A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CINETECH IND CO LTD
AVX CORP
Package Description
, 0402
, 0402
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000015 µF
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Cap.& Volt. Available On Request
Dielectric Material
CERAMIC
CERAMIC
Height
0.55 mm
0.56 mm
Length
1 mm
1 mm
Manufacturer Series
0402(G,JTOL)
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, PAPER, 13 INCH
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
0402 ( G, J TOL )
Size Code
0402
0402
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8532.24.00.20
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Surface Mount
YES
Terminal Finish
NICKEL GOLD
Terminal Shape
WRAPAROUND
Compare C0G0402150G1HSB with alternatives
Compare AU025A150GA74A with alternatives