Part Details for C0G0402150G1HSB by Cinetech Industrial Co Ltd
Overview of C0G0402150G1HSB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0G0402150G1HSB
C0G0402150G1HSB CAD Models
C0G0402150G1HSB Part Data Attributes
|
C0G0402150G1HSB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G0402150G1HSB
Cinetech Industrial Co Ltd
CAP,CERAMIC,15PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(G,JTOL) | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( G, J TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G0402150G1HSB
This table gives cross-reference parts and alternative options found for C0G0402150G1HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0402150G1HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402RN150G500K | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | C0G0402150G1HSB vs 0402RN150G500K |
BC025A150GZT6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | C0G0402150G1HSB vs BC025A150GZT6SA2 |
AU025A150GA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | C0G0402150G1HSB vs AU025A150GA74A |
0402N150G500PH-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | C0G0402150G1HSB vs 0402N150G500PH-HB |
BC025A150GZT6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | C0G0402150G1HSB vs BC025A150GZT6SA0 |
0402N150G500YHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | C0G0402150G1HSB vs 0402N150G500YHT |
C0402C150G5GAC | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0G0402150G1HSB vs C0402C150G5GAC |
NMC0402NPO150G50TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | C0G0402150G1HSB vs NMC0402NPO150G50TRPF |
0402N150G500VH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | C0G0402150G1HSB vs 0402N150G500VH |
MQ025A150GGB6A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | C0G0402150G1HSB vs MQ025A150GGB6A |