C094751JY5V2LF
vs
C094751JY5V2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
BI TECHNOLOGIES CORP
Package Description
SIP,
SIP,
Reach Compliance Code
compliant
compliant
Capacitance
0.00075 µF
0.00075 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
ARRAY/NETWORK CAPACITOR
Length
24.13 mm
24.13 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Network Type
BUSSED C NETWORK
BUSSED C NETWORK
Number of Elements
8
8
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Code
SIP
SIP
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
25 V
25 V
Seated Height-Max
7.62 mm
7.62 mm
Surface Mount
NO
NO
Temperature Characteristics Code
Y5V
Y5V
Temperature Coefficient
-82/+22% ppm/°C
-82/+22% ppm/°C
Terminal Pitch
2.54 mm
2.54 mm
Terminal Shape
FLAT
FLAT
Width
3.3 mm
3.3 mm
Base Number Matches
1
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8532.25.00.80