C094751JX7R2
vs
C094751JX7R2LF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
TT ELECTRONICS PLC
|
Package Description |
SIP,
|
SIP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.80
|
|
Capacitance |
0.00075 µF
|
0.00075 µF
|
Capacitor Type |
ARRAY/NETWORK CAPACITOR
|
ARRAY/NETWORK CAPACITOR
|
Length |
24.13 mm
|
24.13 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Network Type |
BUSSED C NETWORK
|
BUSSED C NETWORK
|
Number of Elements |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Code |
SIP
|
SIP
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Seated Height-Max |
7.62 mm
|
7.62 mm
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
3.3 mm
|
3.3 mm
|
Base Number Matches |
2
|
1
|
|
|
|