C0805X120KDGALTU vs C0805C120KDGAC feature comparison

C0805X120KDGALTU KEMET Corporation

Buy Now Datasheet

C0805C120KDGAC Greatbatch-Sierra Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP GREATBATCH-SIERRA INC
Package Description CHIP , 0805
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.27 mm
JESD-609 Code e0
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Bulk; Tape; Waffle Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm 1.2 mm
Base Number Matches 1 2
Custom Capabilities Pb-Free, RoHS Compliant Production
Series C0805(GJKM,1KV,G)

Compare C0805X120KDGALTU with alternatives