C0805C120KDGAC
Description: Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0805,

Overview of C0805C120KDGAC by Greatbatch-Sierra Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0805C120KDGAC by Greatbatch-Sierra Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0805C120KDGAC by Greatbatch-Sierra Inc

C0805C120KDGAC
Greatbatch-Sierra Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
GREATBATCH-SIERRA INC
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Pb-Free, RoHS Compliant Production
Dielectric Material
CERAMIC
Height
1.27 mm
Length
2 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk; Tape; Waffle Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Series
C0805(GJKM,1KV,G)
Size Code
0805
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
1.2 mm
Want to compare parts?
  1. C0805C120KDGAC
    Greatbatch-Sierra Inc
    Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0805,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C120KDGAC by Greatbatch-Sierra Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C120KDGAC by Greatbatch-Sierra Inc

Select Manufacturer
Which Manufacturer of C0805C120KDGAC would you like to use for your alert(s)?
  • Please alert me when C0805C120KDGAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C120KDGAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C120KDGAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C120KDGAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C120KDGAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C120KDGAC by Greatbatch-Sierra Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: