C0805HQN101-476FG6E vs C0805HQN101-476FGP feature comparison

C0805HQN101-476FG6E VENKEL LTD

Buy Now Datasheet

C0805HQN101-476FGP VENKEL LTD

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
VENKEL LTD VENKEL LTD
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.27 mm 1.27 mm
e4 e4
2.03 mm 2.03 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TAPE, EMBOSSED TAPE, PAPER
1% 1%
100 V 100 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
1 1

Compare C0805HQN101-476FG6E with alternatives

Compare C0805HQN101-476FGP with alternatives