C0805HQN101-476FG6E vs C0805CG470F101CB feature comparison

C0805HQN101-476FG6E VENKEL LTD

Buy Now Datasheet

C0805CG470F101CB Passive Plus Inc

Buy Now Datasheet
Yes
Yes
Obsolete Contact Manufacturer
VENKEL LTD PASSIVE PLUS INC
, 0805 , 0805
compliant unknown
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.27 mm
e4 e4
2.03 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT
TAPE, EMBOSSED BULK
1% 1%
100 V 100 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Gold (Au) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
WRAPAROUND WRAPAROUND
1.27 mm
1 1

Compare C0805HQN101-476FG6E with alternatives

Compare C0805CG470F101CB with alternatives