C0805C120KDGAC vs 0805H1K00120KCR feature comparison

C0805C120KDGAC Greatbatch-Sierra Inc

Buy Now Datasheet

0805H1K00120KCR Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer GREATBATCH-SIERRA INC KNOWLES PRECISION DEVICES
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Pb-Free, RoHS Compliant Production
Dielectric Material CERAMIC CERAMIC
Height 1.27 mm 1.3 mm
Length 2 mm 2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk; Tape; Waffle Pack TR, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series C0805(GJKM,1KV,G)
Size Code 0805 0805
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.2 mm 1.25 mm
Base Number Matches 2 1
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 0805H1K00120KCR with alternatives