C06CF100M-9QN-X0T vs C06CF100M-9HN-X1T feature comparison

C06CF100M-9QN-X0T Knowles Capacitors

Buy Now Datasheet

C06CF100M-9HN-X1T Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
JESD-609 Code e3 e3
Length 1.524 mm 1.524 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 15ppm/Cel ppm/°C 15ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 0.762 mm
Base Number Matches 1 1

Compare C06CF100M-9QN-X0T with alternatives

Compare C06CF100M-9HN-X1T with alternatives