C062K124K5X5CA7301
vs
MR065C124KTA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 2909
, 2909
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.12 µF
0.12 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.37 mm
7.36 mm
JESD-609 Code
e0
e0
Length
7.37 mm
7.36 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-C-11015
Size Code
2909
2909
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.29 mm
2.28 mm
Base Number Matches
1
1
Compare C062K124K5X5CA7301 with alternatives
Compare MR065C124KTA with alternatives