-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,120nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CK06BX124K-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.12 uF BX 10% 5.08 mm LDD Mil X7R RoHS: Not Compliant | 0 |
|
$0.6540 / $1.7900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062K124K5X5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062K124K5X5CA7301
KEMET Corporation
Cap,Ceramic,120nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C062K124K5X5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062K124K5X5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C062T124K5X5CA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 2909, | C062K124K5X5CA7301 vs C062T124K5X5CA7303 |
C062K124K5X5CR7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 2909, | C062K124K5X5CA7301 vs C062K124K5X5CR7301 |
C066T124K5X5CR | KEMET Corporation | $2.6560 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 2909, RADIAL LEADED | C062K124K5X5CA7301 vs C066T124K5X5CR |
CKR06BX124KP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 2909, RADIAL LEADED | C062K124K5X5CA7301 vs CKR06BX124KP |
M39014/2-1313V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 2909, | C062K124K5X5CA7301 vs M39014/2-1313V |
C062C124K5R5CA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 2909, | C062K124K5X5CA7301 vs C062C124K5R5CA7305 |
CKR06BX124KS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 2909, RADIAL LEADED | C062K124K5X5CA7301 vs CKR06BX124KS |
C062T124K5X5CS7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 2909, | C062K124K5X5CA7301 vs C062T124K5X5CS7301 |
MR065C124KTA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 2909, | C062K124K5X5CA7301 vs MR065C124KTA |
C066T124K5X5CS | KEMET Corporation | $3.2504 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 2909, RADIAL LEADED | C062K124K5X5CA7301 vs C066T124K5X5CS |